Part Details for A2CP12024 by Teledyne Cougar Inc
Overview of A2CP12024 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2CP12024
A2CP12024 CAD Models
A2CP12024 Part Data Attributes
|
A2CP12024
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
A2CP12024
Teledyne Cougar Inc
RF/Microwave Amplifier, 6000 MHz - 12000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, COUGARPAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 22.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |