Part Details for A2CL0C-P02MCC0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of A2CL0C-P02MCC0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A2CL0C-P02MCC0-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1731
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa A2CL0C-P02MCC0-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $29.8800 | Buy Now |
DISTI #
1907-A2CL0C-P02MCC0-3500-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 2, SZ 00 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.6100 / $31.0000 | Buy Now |
Part Details for A2CL0C-P02MCC0-3500
A2CL0C-P02MCC0-3500 CAD Models
A2CL0C-P02MCC0-3500 Part Data Attributes:
|
A2CL0C-P02MCC0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
A2CL0C-P02MCC0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 2 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.102 inch | |
Body Diameter | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 00 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |