Part Details for A2C50-A-C8 by Panduit Corp
Overview of A2C50-A-C8 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2C50-A-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3708
|
Newark | Cord Clip, Adh., .50"(12.7Mm) Bundle, Gr Rohs Compliant: Yes |Panduit A2C50-A-C8 (Alternate Part Number: 07498358093 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$73.5900 / $84.7700 | Buy Now |
DISTI #
298-12074-ND
|
DigiKey | CBL CLIP U-TYPE GRAY ADHESIVE Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9055 | Buy Now |
DISTI #
A2C50-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Cord Clip Polyvinyl Chloride Gray - Bulk (Alt: A2C50-A-C8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5994 | Buy Now |
DISTI #
644-A2C50-A-C8
|
Mouser Electronics | Cable Mounting & Accessories Cord Clip Adh. .50 Bundle GR RoHS: Compliant | 0 |
|
$0.7370 / $0.9300 | Order Now |
DISTI #
70975694
|
RS | Cord Clip, Adh., .50"(12.7mm) Bundle, GR | Panduit A2C50-A-C8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9100 | RFQ |
DISTI #
PANA2C50-A-C8
|
Heilind Electronics | CORD CLIP, ADH., .5012.7MM BUN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Light Gray 12.7mm RoHS: Compliant |
200 In Stock 6400 Factory Stock |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
A2C50-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Cord Clip Polyvinyl Chloride Gray - Bulk (Alt: A2C50-A-C8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5994 | Buy Now |
DISTI #
000000000000620371
|
Sager | Cable Mounting & Accessories Cord Clip Adh. .50 Bundle GR Min Qty: 500 | 0 |
|
$0.5248 / $0.6621 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Light Gray 12.7mm RoHS: Compliant |
200 In Stock 6400 Factory Stock |
|
$0.6000 / $0.7000 | Buy Now |