-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2408
|
Newark | Lamp, Neon Wire Terminal 65Vac .7Ma A2A |Vcc (Visual Communications Company) A2A Min Qty: 500 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$3.1200 | Buy Now |
DISTI #
A2A-ND
|
DigiKey | LAMP NEON T-2 WIRE TERM 125V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4325 In Stock |
|
$0.3151 / $1.0800 | Buy Now |
DISTI #
606-A2A
|
Mouser Electronics | Lamps 65VAC .7mA A2A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07153837
|
Arrow Electronics | T-2 Wire Terminal Clear NEON Lamp 200 Hours RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1836 | Americas - 50 |
|
$0.0781 / $0.2058 | Buy Now |
|
Future Electronics | A2A Series LED Neon Wire Terminal CurrentVoltage Retrofit LA/Bulb RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.3160 | Buy Now |
DISTI #
30272629
|
Verical | T-2 Wire Terminal Clear NEON Lamp 200 Hours RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1836 | Americas - 50 |
|
$0.2058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy