Part Details for A29L400AUM-70UF by AMIC Technology
Overview of A29L400AUM-70UF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29L400AUM-70UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 256KX16, 70ns, PDSO44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for A29L400AUM-70UF
A29L400AUM-70UF CAD Models
A29L400AUM-70UF Part Data Attributes
|
A29L400AUM-70UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L400AUM-70UF
AMIC Technology
Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for A29L400AUM-70UF
This table gives cross-reference parts and alternative options found for A29L400AUM-70UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400AUM-70UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL400BB-70SI | Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 | Spansion | A29L400AUM-70UF vs AM29DL400BB-70SI |
S29AL004D70MAN023 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | A29L400AUM-70UF vs S29AL004D70MAN023 |
A29L400AUM-70I | Flash, 256KX16, 70ns, PDSO44, SOP-44 | AMIC Technology | A29L400AUM-70UF vs A29L400AUM-70I |
A29L400AUM-70F | Flash, 256KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44 | AMIC Technology | A29L400AUM-70UF vs A29L400AUM-70F |
A29L400AUM-70 | Flash, 256KX16, 70ns, PDSO44, SOP-44 | AMIC Technology | A29L400AUM-70UF vs A29L400AUM-70 |
M29W400DB70M6 | Flash, 256KX16, 70ns, PDSO44, SOP-44 | Micron Technology Inc | A29L400AUM-70UF vs M29W400DB70M6 |
M29W400DB70M1E | Flash, 256KX16, 70ns, PDSO44, SOP-44 | Micron Technology Inc | A29L400AUM-70UF vs M29W400DB70M1E |
S29AL004D70MAN021 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | A29L400AUM-70UF vs S29AL004D70MAN021 |
AM29LV400BB70SK | Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | A29L400AUM-70UF vs AM29LV400BB70SK |
MX29LV400CBMI-70 | Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | A29L400AUM-70UF vs MX29LV400CBMI-70 |