Part Details for A29L400ATG-70U by AMIC Technology
Results Overview of A29L400ATG-70U by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A29L400ATG-70U Information
A29L400ATG-70U by AMIC Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for A29L400ATG-70U
A29L400ATG-70U CAD Models
A29L400ATG-70U Part Data Attributes
|
A29L400ATG-70U
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L400ATG-70U
AMIC Technology
Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for A29L400ATG-70U
This table gives cross-reference parts and alternative options found for A29L400ATG-70U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L400ATG-70U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV400TXEI-70G | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | A29L400ATG-70U vs MX29LV400TXEI-70G |
M29W400DT70ZA1T | Micron Technology Inc | Check for Price | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | A29L400ATG-70U vs M29W400DT70ZA1T |
M29W400DT70ZE1T | Micron Technology Inc | Check for Price | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | A29L400ATG-70U vs M29W400DT70ZE1T |
S29AL004D70BFN010 | Spansion | Check for Price | Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | A29L400ATG-70U vs S29AL004D70BFN010 |
MX29LV400TXBC-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | A29L400ATG-70U vs MX29LV400TXBC-70 |
MX29LV400TXEI-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | A29L400ATG-70U vs MX29LV400TXEI-70 |
M29W400FT70ZA3T | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | A29L400ATG-70U vs M29W400FT70ZA3T |
MX29LV400CTXBC-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | A29L400ATG-70U vs MX29LV400CTXBC-70 |
M29W400FT70ZA3E | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | A29L400ATG-70U vs M29W400FT70ZA3E |
M29W400FT70ZA6F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | A29L400ATG-70U vs M29W400FT70ZA6F |