Part Details for A29400-025 by Omnetics Connector Corporation
Overview of A29400-025 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29400-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A29400-025-ND
|
DigiKey | NANO-D 25 SKT FEMALE R/A PCB Min Qty: 1 Lead time: 10 Weeks Container: Case | Temporarily Out of Stock |
|
$177.6782 / $200.3900 | Buy Now |
Part Details for A29400-025
A29400-025 CAD Models
A29400-025 Part Data Attributes:
|
A29400-025
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A29400-025
Omnetics Connector Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for A29400-025
This table gives cross-reference parts and alternative options found for A29400-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29400-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCB-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | A29400-025 vs FCB-25STI1 |
1654837 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Phoenix Contact | A29400-025 vs 1654837 |
09663135600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | A29400-025 vs 09663135600 |
09663565613 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | A29400-025 vs 09663565613 |
DBUY-25SFOT | D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | A29400-025 vs DBUY-25SFOT |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | A29400-025 vs 09663177602 |
FCB-25ST | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | A29400-025 vs FCB-25ST |
BKS-S44-00 | D Subminiature Connector, 25 Contact(s), Female | Balluff Inc | A29400-025 vs BKS-S44-00 |
L77SDBH25S1AMNRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | A29400-025 vs L77SDBH25S1AMNRM6 |
DBUME-25S | D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | A29400-025 vs DBUME-25S |