Memory
A29002U-120
AMIC Technology
Description: Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32

Overview of A29002U-120 by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A29002U-120 by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29002U-120 by AMIC Technology

A29002U-120
AMIC Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT SECTOR
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. A29002U-120
    AMIC Technology
    Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for A29002U-120

This table gives cross-reference parts and alternative options found for A29002U-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29002U-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F002BB-120PK Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion A29002U-120 vs AM29F002BB-120PK
V29C51002BP-120E Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation A29002U-120 vs V29C51002BP-120E
HY29F002BP-12E Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc A29002U-120 vs HY29F002BP-12E
AT49F002N-12PI Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002N-12PI
HY29F002BP-12I Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc A29002U-120 vs HY29F002BP-12I
AT49F020-12PC Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F020-12PC
AT49F002-12PJ Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002-12PJ
A290021U-120 Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMIC Technology A29002U-120 vs A290021U-120
AT49F002N-12PJ Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002N-12PJ
M29F002B-120P6 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics A29002U-120 vs M29F002B-120P6
Part Number Description Manufacturer Compare
AT49F002-12PI Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002-12PI
AM29F002BB-120PD Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion A29002U-120 vs AM29F002BB-120PD
AT49F002N-12PI Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002N-12PI
AM29F002BB-120PE Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion A29002U-120 vs AM29F002BB-120PE
AT49F002-12PJ Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002-12PJ
HY29F002BP-12I Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc A29002U-120 vs HY29F002BP-12I
AT49F020-12PC Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F020-12PC
AM29F002NBB-120PD Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion A29002U-120 vs AM29F002NBB-120PD
AT49F002-12PC Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation A29002U-120 vs AT49F002-12PC
A290021U-120 Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMIC Technology A29002U-120 vs A290021U-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29002U-120 by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29002U-120 by AMIC Technology

  • Please alert me when A29002U-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A29002U-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29002U-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A29002U-120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29002U-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29002U-120 by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: