Part Details for A283XCXC-12A by Struthers-Dunn
Overview of A283XCXC-12A by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for A283XCXC-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$30.0000 | Buy Now |