Part Details for A28328-000 by TE Connectivity
Overview of A28328-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A28328-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28328-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG Tin Plated Copper 600V - Tape and Reel (Alt: A28328-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8903 / $3.1656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $8.5300 | Buy Now |
DISTI #
RYC55PC1841-22-G123C2433L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1841-22-G123C2433L | 0 |
|
Buy Now | |
DISTI #
000000000005140723
|
Sager | Multi-Conductor Cables 55PC1841-22-G123CS2433-L005 Min Qty: 1 | 0 |
|
$3.2100 / $4.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9100 / $8.5300 | Buy Now |