-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 51 Contact(s), Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A28200-051CT-ND
|
DigiKey | CONN NANO-D PLUG 51POS SMD SLDR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$214.8164 / $299.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A28200-051
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A28200-051
Omnetics Connector Corporation
D Nanominiature Connector, 51 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omnetics | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |
This table gives cross-reference parts and alternative options found for A28200-051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A28200-051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRN1-51P-TB2 | D Nanominiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | A28200-051 vs BRN1-51P-TB2 |
890-001-51PA1-0B2-18T | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-051 vs 890-001-51PA1-0B2-18T |
891-001-51PA2-0C7-12T | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-051 vs 891-001-51PA2-0C7-12T |
891-001-51PS-2C1-18 | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-051 vs 891-001-51PS-2C1-18 |
CMN2-51P-TBG202 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-051 vs CMN2-51P-TBG202 |
891-001-51PT-0C2-18T | D Nanominiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-051 vs 891-001-51PT-0C2-18T |
CMN1-51P-0BT903 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-051 vs CMN1-51P-0BT903 |
CMN2-51P-TAT202 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-051 vs CMN2-51P-TAT202 |
CMN2-51P-TGH002 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-051 vs CMN2-51P-TGH002 |
CMN1-51P-JGH304 | D Nanominiature Connector, 51 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-051 vs CMN1-51P-JGH304 |