Part Details for A280HT-3.80T4 by nVent Schroff
Overview of A280HT-3.80T4 by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. | |
20021212-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. | |
20021311-00080T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 80 contacts |
Price & Stock for A280HT-3.80T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0906
|
Newark | Card Lok Retainer, 3.8", Pc Board Module, Accessory Type:Card Retainer, For Use With:Pc Board Modules, Guide Width:9.27Mm, Guide Length:3.8", Product Range:280Ht Series Rohs Compliant: Yes |Nvent Schroff A280HT-3.80T4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.1600 | Buy Now |