Part Details for A2794B/SYGSDR/S530-A3 by Everlight Electronics Co Ltd
Overview of A2794B/SYGSDR/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for A2794B/SYGSDR/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2794B/SYGSDR/S530-A3-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now |
Part Details for A2794B/SYGSDR/S530-A3
A2794B/SYGSDR/S530-A3 CAD Models
A2794B/SYGSDR/S530-A3 Part Data Attributes:
|
A2794B/SYGSDR/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2794B/SYGSDR/S530-A3
Everlight Electronics Co Ltd
Dual Color LED Array, Super Deep Red/super Yellow Green, Diffused Red/diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE -4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE -4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER DEEP RED/SUPER YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED/DIFFUSED GREEN | |
Luminous Intensity-Nom | 50.0/80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |