Part Details for A275KXX91-240A by Struthers-Dunn
Overview of A275KXX91-240A by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for A275KXX91-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay RoHS: Compliant |
18 In Stock |
|
$108.8400 / $177.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay RoHS: Compliant |
18 In Stock |
|
$108.8400 / $177.0000 | Buy Now |