There are no models available for this part yet.
Overview of A273M20X7RH5TAA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for A273M20X7RH5TAA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K9037
|
Newark | Capacitor, ceramic,27Nf,100Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A273M20X7RH5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1830 | Buy Now | |
DISTI #
A273M20X7RH5TAA
|
Avnet Americas | A 100V 27nF ± 20 % X7R REEL e3 - Tape and Reel (Alt: A273M20X7RH5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1422 | Buy Now | |
DISTI #
594-A273M20X7RH5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 100V 27NF +/- 20 % X7R REEL E3 RoHS: Compliant | 0 |
|
$0.1380 / $0.1460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1404 | Buy Now | ||
DISTI #
A273M20X7RH5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 100 V, � 20%, X7R, Axial Leaded (Alt: A273M20X7RH5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for A273M20X7RH5TAA by Vishay Intertechnologies
Part Data Attributes for A273M20X7RH5TAA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|