Part Details for A272B/G by Everlight Electronics Co Ltd
Results Overview of A272B/G by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A272B/G Information
                            A272B/G by Everlight Electronics Co Ltd is a Visible LED.
                            Visible LEDs are under the broader part category of Optoelectronics.
                        
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: A272B/G by Everlight Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A272B/G
A272B/G Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        A272B/G
                                        Everlight Electronics Co Ltd
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            A272B/G
                                            Everlight Electronics Co Ltd
                                            Visible LED,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Active Unconfirmed | |
| Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.41.00.00 | |
| Color | GREEN | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | DIFFUSED | |
| Luminous Intensity-Min | 0.0025 cd | |
| Luminous Intensity-Nom | 4.0 mcd | |
| Mounting Feature | RADIAL MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | SINGLE COLOR LED | |
| Overall Height | 11.5 mm | |
| Packing Method | BULK | |
| Peak Wavelength | 565 nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | ROUND | |
| Surface Mount | NO | |
| Terminal Pitch | 2.54 mm | |
| Viewing Angle | 75 deg |