Part Details for A26AW by NKK Switches
Overview of A26AW by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A26AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4705
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A26AW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $9.0200 | Buy Now |
DISTI #
A26AW-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2865 | Buy Now |
DISTI #
633-A26AW
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SP3T 0.4VA 28V RoHS: Compliant | 0 |
|
$6.6400 / $7.4200 | Order Now |
DISTI #
71047031
|
RS | Switch, Sealed, Toggle, SP3T,(ON)-ON-(ON),.394 Bat, Wire Wrap, No Cap,4A,28VAC/DC | NKK Switches A26AW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 / $8.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$6.8600 | Buy Now |