A26865-000
Description: Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Overview of A26865-000 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A26865-000 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y2198
Newark 1206Sff150F/63-2/Tr |Littelfuse A26865-000 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5440
  • 4,000 $0.4900
  • 6,000 $0.4720
  • 10,000 $0.4610
$0.4610 / $0.5440 Buy Now

CAD Models for A26865-000 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A26865-000 by Littelfuse Inc

A26865-000
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Rated Breaking Capacity
50 A
Rated Current
1.5 A
Rated Voltage(DC)
63 V
Reference Standard
UL
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. A26865-000
    Littelfuse Inc
    Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
    VS

Related Parts for A26865-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A26865-000 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A26865-000 by Littelfuse Inc

  • Please alert me when A26865-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A26865-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A26865-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A26865-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A26865-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A26865-000 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: