Part Details for A2600 by National Semiconductor Corporation
Overview of A2600 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2600T1R-E2-AX | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 7.0A 13.8Mohm 6Pinhuson2020 |