There are no models available for this part yet.
Overview of A260-4.80T2K by Calmark
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2600T1R-E2-AX | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 7.0A 13.8Mohm 6Pinhuson2020 | |
SIT8944BI-71-XXEA26.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT5346ACCFQG33ITA26.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for A260-4.80T2K by Calmark
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB Retainer - Series 260 - Anodized - 0.25" Width - 4.8" Length - Captive Screw. RoHS: Compliant |
450 In Stock |
|
$21.6200 / $33.1800 | Buy Now | ||
Master Electronics | PCB Retainer - Series 260 - Anodized - 0.25" Width - 4.8" Length - Captive Screw. RoHS: Compliant |
450 In Stock |
|
$21.6200 / $33.1800 | Buy Now |