Part Details for A260-30-11*220-230V 50HZ/230-240V 60HZ 82203563 by ABB Low Voltage Products and Systems
Overview of A260-30-11*220-230V 50HZ/230-240V 60HZ 82203563 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for A260-30-11*220-230V 50HZ/230-240V 60HZ 82203563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | A260-30-11*220-230V 50Hz/230-240V 60Hz 82203563 | 2 |
|
$794.5076 | Buy Now |