Part Details for A260-3.80T2SM by Calmark
Overview of A260-3.80T2SM by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2600T1R-E2-AX | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 7.0A 13.8Mohm 6Pinhuson2020 |
Price & Stock for A260-3.80T2SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$11.5100 / $63.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$11.5100 / $63.4200 | Buy Now |