There are no models available for this part yet.
Overview of A260-2.80T2 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH1CF5RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH, , / | |
2SD780-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
RJH1CF4RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH, , / |
Price & Stock for A260-2.80T2 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W1474
|
Newark | Card Guide, Aluminium Alloy, Accessory Type:Card Guide, For Use With:-, Guide Width:0.25", Guide Length:2.8", Product Range:Card-Lok Series Rohs Compliant: Yes |Nvent Schroff A260-2.80T2 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $21.9300 | Buy Now | |
DISTI #
51562459
|
Verical | Black Aluminum Alloy Guide Card RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1943 | Americas - 48 |
|
$14.3000 / $22.6460 | Buy Now |