Part Details for A26-30-10-84 by ABB Low Voltage Products and Systems
Overview of A26-30-10-84 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A26-30-10-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y7201
|
Newark | A26 3P Contr 110/50 110-120/60 |Abb A26-30-10-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6100 / $397.9200 | Buy Now |
|
Neutron USA | Contactor, NEMA, 3 Pole, 28A, 110-120VAC@60Hz, 110VAC@50Hz Coil, DIN Rail/Panel Mount | 0 |
|
$223.2400 | Buy Now |