Part Details for A25X150-4 (ALTERNATE: Y219970) by Mersen Electrical Power
Overview of A25X150-4 (ALTERNATE: Y219970) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25X150-4 (ALTERNATE: Y219970)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436754
|
RS | Fuse, High Speed, Form 101, Bolt-In, A25X Series, 250VAC, 150A | Mersen A25X150-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$126.4500 / $158.0600 | RFQ |