Part Details for A25L080O-UF by AMIC Technology
Results Overview of A25L080O-UF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A25L080O-UF Information
A25L080O-UF by AMIC Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for A25L080O-UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 8MX1, PDSO8 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4900 / $0.5700 | Buy Now |
Part Details for A25L080O-UF
A25L080O-UF CAD Models
A25L080O-UF Part Data Attributes
|
A25L080O-UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A25L080O-UF
AMIC Technology
Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | AMIC Technology | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for A25L080O-UF
This table gives cross-reference parts and alternative options found for A25L080O-UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A25L080O-UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB041B-CNL | Atmel Corporation | Check for Price | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | A25L080O-UF vs AT45DB041B-CNL |
KS24A641C | Samsung Semiconductor | Check for Price | EEPROM, 64KX1, Serial, CMOS, PDIP8, DIP-8 | A25L080O-UF vs KS24A641C |
M25PX32-VMP3E | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | A25L080O-UF vs M25PX32-VMP3E |
MX25U4033EZNI-12G | Macronix International Co Ltd | $0.5968 | Flash, 1MX4, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8 | A25L080O-UF vs MX25U4033EZNI-12G |
W25X40LZPIG | Winbond Electronics Corp | Check for Price | Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 | A25L080O-UF vs W25X40LZPIG |
S25FL008A0LNFI001 | Spansion | Check for Price | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | A25L080O-UF vs S25FL008A0LNFI001 |
AT17N010-10PI | Atmel Corporation | Check for Price | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | A25L080O-UF vs AT17N010-10PI |
W25X80VSNIZ | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | A25L080O-UF vs W25X80VSNIZ |
M25P40-VMC6TG/4A | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | A25L080O-UF vs M25P40-VMC6TG/4A |
W25X80VSNI | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | A25L080O-UF vs W25X80VSNI |