Part Details for A2557KLBTR by Allegro MicroSystems LLC
Overview of A2557KLBTR by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2557KLBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | AND GATE BASED PERIPHERAL DRIVER, 4 DRIVER, 0.5A, BIPOLAR, PDSO16 | 3200 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for A2557KLBTR
A2557KLBTR CAD Models
A2557KLBTR Part Data Attributes
|
A2557KLBTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A2557KLBTR
Allegro MicroSystems LLC
And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |
Alternate Parts for A2557KLBTR
This table gives cross-reference parts and alternative options found for A2557KLBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2557KLBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2557KLBTR-T | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A2557KLBTR vs A2557KLBTR-T |
A2557KLB-T | And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A2557KLBTR vs A2557KLB-T |
A2557SLB-T | And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A2557KLBTR vs A2557SLB-T |
A2557ELBTR-T | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A2557KLBTR vs A2557ELBTR-T |
A2557SLB | And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, POWER, BATWING, SOIC-16 | Allegro MicroSystems LLC | A2557KLBTR vs A2557SLB |