Part Details for A2541WR-2X18P-E381-G30 by CJT Changjiang Connectors Co Ltd
Overview of A2541WR-2X18P-E381-G30 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER | |
RJHSEE38102 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJHSEE381A6 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x6 Six Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for A2541WR-2X18P-E381-G30
A2541WR-2X18P-E381-G30 CAD Models
A2541WR-2X18P-E381-G30 Part Data Attributes
|
A2541WR-2X18P-E381-G30
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2541WR-2X18P-E381-G30
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Header,Right Angel,36 Positions,Dual Row,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |