Part Details for A2541HWV-10P by CJT Changjiang Connectors Co Ltd
Overview of A2541HWV-10P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2541HWV-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 3A Plugin Gold -40+105 250V 10P Brass Straight 1x10P Top 8.5mm Square Hole PluginP2.54mm Female Headers ROHS | 3385 |
|
$0.1040 / $0.1941 | Buy Now |
Part Details for A2541HWV-10P
A2541HWV-10P CAD Models
A2541HWV-10P Part Data Attributes
|
A2541HWV-10P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2541HWV-10P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header,Vertical,10 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR |