Part Details for A2541H-12P by CJT Changjiang Connectors Co Ltd
Overview of A2541H-12P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2541H-12P
A2541H-12P CAD Models
A2541H-12P Part Data Attributes
|
A2541H-12P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2541H-12P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,12 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for A2541H-12P
This table gives cross-reference parts and alternative options found for A2541H-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2541H-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2530S120000 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | A2541H-12P vs 2530S120000 |
1-103977-1 | HEADER CONNECTOR,CABLE MNT,PLUG,12 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2541H-12P vs 1-103977-1 |
2530S120N00 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Plug | Leoco USA Corp | A2541H-12P vs 2530S120N00 |
1-103979-1 | HEADER CONNECTOR,CABLE MNT,PLUG,12 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2541H-12P vs 1-103979-1 |
BLC1-1290G-12L | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | MPE-Garry GmbH | A2541H-12P vs BLC1-1290G-12L |
A2541H-N-12P | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | CJT Changjiang Connectors Co Ltd | A2541H-12P vs A2541H-N-12P |
A2541H-12P | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2541H-12P vs A2541H-12P |
JS-A-2510Z-12-B | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Plug | Central Components Manufacturing | A2541H-12P vs JS-A-2510Z-12-B |
1-103970-1 | HEADER CONNECTOR,CABLE MNT,PLUG,12 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2541H-12P vs 1-103970-1 |
A2545H-12P | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2541H-12P vs A2545H-12P |