A2508H-2P
CJT Changjiang Connectors Co Ltd
Description: Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes

Overview of A2508H-2P by CJT Changjiang Connectors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A2508H-2P by CJT Changjiang Connectors Co Ltd

Part # Manufacturer Description Stock Price Buy
LCSC 2.5mm 1x2P 2 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS 912
  • 50 $0.0181
  • 500 $0.0146
  • 2,000 $0.0122
  • 5,000 $0.0111
  • 25,000 $0.0100
  • 50,000 $0.0095
$0.0095 / $0.0181 Buy Now

CAD Models for A2508H-2P by CJT Changjiang Connectors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2508H-2P by CJT Changjiang Connectors Co Ltd

A2508H-2P
CJT Changjiang Connectors Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
compliant
Want to compare parts?
  1. A2508H-2P
    CJT Changjiang Connectors Co Ltd
    Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2508H-2P by CJT Changjiang Connectors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2508H-2P by CJT Changjiang Connectors Co Ltd

Select Manufacturer
Which Manufacturer of A2508H-2P would you like to use for your alert(s)?
  • Please alert me when A2508H-2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2508H-2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2508H-2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2508H-2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2508H-2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2508H-2P by CJT Changjiang Connectors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: