Part Details for A2500R24C00GM by Anaren Microwave
Overview of A2500R24C00GM by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for A2500R24C00GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2500R24C00GM
|
Avnet Americas | RF Transceiver 30-Pin SMD Tray - Trays (Alt: A2500R24C00GM) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
620-A2500R24C00GM
|
Mouser Electronics | RF Modules 2400MHz Radio Only Connector RoHS: Compliant | 0 |
|
$19.2200 / $20.2100 | Order Now |
DISTI #
A2500R24C00GM
|
Avnet Americas | RF Transceiver 30-Pin SMD Tray - Trays (Alt: A2500R24C00GM) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 1 Days Container: Tray | 0 |
|
RFQ |
Part Details for A2500R24C00GM
A2500R24C00GM CAD Models
A2500R24C00GM Part Data Attributes:
|
A2500R24C00GM
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A2500R24C00GM
Anaren Microwave
Telecom Circuit, 1-Func, ROHS COMPLIANT, MODULE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, MODULE-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | ANAREN | |
JESD-30 Code | R-XXMA-N24 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |