Part Details for A25001-002 by Omnetics Connector Corporation
Overview of A25001-002 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25001-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A25001-002-ND
|
DigiKey | CONNECTOR 2POS SOCKET FEMALE W/L Min Qty: 1 Lead time: 10 Weeks Container: Bag |
42 In Stock |
|
$24.2839 / $32.7900 | Buy Now |
Part Details for A25001-002
A25001-002 CAD Models
A25001-002 Part Data Attributes:
|
A25001-002
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A25001-002
Omnetics Connector Corporation
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |