Part Details for A25000-008 by Omnetics Connector Corporation
Overview of A25000-008 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for A25000-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A25000-008-ND
|
DigiKey | CONNECTOR 8POS SOCKET FEMALE W/L Min Qty: 1 Lead time: 10 Weeks Container: Bag |
104 In Stock |
|
$42.2582 / $52.4400 | Buy Now |
Part Details for A25000-008
A25000-008 CAD Models
A25000-008 Part Data Attributes:
|
A25000-008
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A25000-008
Omnetics Connector Corporation
Board Connector, 8 Contact(s), 1 Row(s), Female, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for A25000-008
This table gives cross-reference parts and alternative options found for A25000-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A25000-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640470-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | A25000-008 vs 640470-8 |
CMS8S-05S05 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | A25000-008 vs CMS8S-05S05 |
87369-0801 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | A25000-008 vs 87369-0801 |
861-83-008-10-001101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A25000-008 vs 861-83-008-10-001101 |
G8270811110 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | A25000-008 vs G8270811110 |
G808C08123 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | A25000-008 vs G808C08123 |
51763-100800CALF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | A25000-008 vs 51763-100800CALF |
CMS8S-D5S32 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | A25000-008 vs CMS8S-D5S32 |
801-13-008-10-002000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | A25000-008 vs 801-13-008-10-002000 |
316-83-108-41-007101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A25000-008 vs 316-83-108-41-007101 |