Part Details for A25000-002 by Omnetics Connector Corporation
Overview of A25000-002 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25000-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A25000-002-ND
|
DigiKey | CONNECTOR 2POS SOCKET FEMALE W/L Min Qty: 1 Lead time: 10 Weeks Container: Bag |
59 In Stock |
|
$27.0928 / $36.5900 | Buy Now |
Part Details for A25000-002
A25000-002 CAD Models
A25000-002 Part Data Attributes:
|
A25000-002
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A25000-002
Omnetics Connector Corporation
Board Connector, 2 Contact(s), 1 Row(s), Female, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for A25000-002
This table gives cross-reference parts and alternative options found for A25000-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A25000-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861-83-002-40-001101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A25000-002 vs 861-83-002-40-001101 |
AF1D-200-02-G-CMS-H46-1D-B/A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | A25000-002 vs AF1D-200-02-G-CMS-H46-1D-B/A |
MMSS-02-22C-F-07.85-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | A25000-002 vs MMSS-02-22C-F-07.85-S-K |
1799010000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A25000-002 vs 1799010000 |
G808C02112 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | A25000-002 vs G808C02112 |
1799170000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A25000-002 vs 1799170000 |
MMSS-02-20-S-24.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | A25000-002 vs MMSS-02-20-S-24.00-S-K |
RMTB1-02SL101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A25000-002 vs RMTB1-02SL101 |
316-87-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A25000-002 vs 316-87-102-41-011101 |
801-93-002-62-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | A25000-002 vs 801-93-002-62-001 |