Part Details for A2490-B by Crydom Inc
Overview of A2490-B by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2490-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1651
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom A2490-B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4500 | Buy Now |
DISTI #
A2490-B-ND
|
DigiKey | SSR RELAY SPST-NC 90A 24-280V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5605 | Buy Now |
DISTI #
CRYA2490-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/90A,90-280V,ZC,NC RoHS: Compliant | 0 |
|
$93.7200 / $196.3000 | Buy Now |
DISTI #
A2490-B
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 90A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$93.8400 / $103.2300 | RFQ |
DISTI #
000000000000999429
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /90A,90-280V,ZC,NC Min Qty: 20 | 0 |
|
$102.0300 / $104.8700 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/90A,90-280V,ZC,NC RoHS: Compliant | 0 |
|
$93.7200 / $196.3000 | Buy Now |
DISTI #
A2490-B
|
Relay Specialties | SSR Relay, In: 90 ~ 280VAC1B SPST-NC, Out: 24 V ~ 280 V90 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
Part Details for A2490-B
A2490-B CAD Models
A2490-B Part Data Attributes
|
A2490-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2490-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |