Part Details for A2425G by Crydom Inc
Overview of A2425G by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2425G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5307
|
Newark | Solid State Relay, 25A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2425G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$91.5700 / $102.2700 | Buy Now |
DISTI #
A2425G-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$62.3700 | Buy Now |
DISTI #
2266-A2425G-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$83.9300 / $99.7600 | Buy Now |
DISTI #
70954843
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 90-280VAC In, Zero Cross, LED | Sensata - Crydom A2425G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 |
|
$62.3700 | Buy Now |
DISTI #
CRYA2425G
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/25A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$51.8124 / $62.1748 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$57.6400 / $60.2800 | Buy Now |
DISTI #
A2425G
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$46.9800 / $51.6700 | RFQ |
DISTI #
000000000004952201
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$50.5700 / $53.4600 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$57.6400 / $60.2800 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 280VAC/25A, 90-280VAC In, Zero Cross, LED | 50 |
|
$197.9800 | Buy Now |
Part Details for A2425G
A2425G CAD Models
A2425G Part Data Attributes
|
A2425G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2425G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |