Part Details for A2410K by Crydom Inc
Overview of A2410K by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A2410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7594
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 90-280V |Sensata/crydom A2410K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.5700 | Buy Now |
DISTI #
A2410K-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6300 | Buy Now |
DISTI #
70954839
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 90-280VAC In, Zero Cross, w/Standoffs | Sensata - Crydom A2410K RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6300 | RFQ |
DISTI #
CRYA2410K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant | 0 |
|
$55.0000 / $80.1800 | Buy Now |
DISTI #
A2410K
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 10A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$51.1200 / $56.2300 | RFQ |
DISTI #
000000000005536459
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$54.1800 / $57.2700 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant | 0 |
|
$55.0000 / $80.1800 | Buy Now |
Part Details for A2410K
A2410K CAD Models
A2410K Part Data Attributes
|
A2410K
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2410K
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |