Part Details for A24-HASM-450 by Digi International Inc
Overview of A24-HASM-450 by Digi International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A24-HASM-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24-HASM-450-ND
|
DigiKey | RF ANT 2.4GHZ WHIP TILT RP-SMA Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2039 In Stock |
|
$6.2400 | Buy Now |
DISTI #
A24-HASM-450
|
Avnet Americas | XBEE SERIES 2 OEM RF MODULES - Bulk (Alt: A24-HASM-450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-A24-HASM-450
|
Mouser Electronics | Antennas 2.4Ghz antennas RPSMA male RoHS: Compliant | 5015 |
|
$6.2400 | Buy Now |
DISTI #
V36:1790_06289746
|
Arrow Electronics | Antenna Dipole 2.1dBi Gain Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2120 | Americas - 100 |
|
$5.6330 / $5.9500 | Buy Now |
DISTI #
78406841
|
Verical | Antenna Dipole 2.1dBi Gain Min Qty: 2 Package Multiple: 1 Date Code: 2120 | Americas - 100 |
|
$5.6330 / $5.9500 | Buy Now |
DISTI #
67611284
|
Verical | Antenna Dipole 2.1dBi Gain Min Qty: 15 Package Multiple: 1 Date Code: 2204 | Americas - 15 |
|
$9.8560 | Buy Now |
DISTI #
A24-HASM-450
|
Avnet Americas | XBEE SERIES 2 OEM RF MODULES - Bulk (Alt: A24-HASM-450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A24-HASM-450
|
Avnet Silica | XBEE SERIES 2 OEM RF MODULES (Alt: A24-HASM-450) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | "2.4GHz, Half-wave articulated joint, RPSMA male, 4.50"" long, (2.1 dBi), typically XBee-PRO stand-alone modems" Min Qty: 1 | 0 |
|
$6.2400 | Buy Now |
Part Details for A24-HASM-450
A24-HASM-450 CAD Models
A24-HASM-450 Part Data Attributes:
|
A24-HASM-450
Digi International Inc
Buy Now
|
Compare Parts:
A24-HASM-450
Digi International Inc
|
Samacsys Manufacturer | Digi International |