Part Details for A23C by Energizer Battery Company
Results Overview of A23C by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A23C Information
A23C by Energizer Battery Company is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for A23C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N403-ND
|
DigiKey | BATTERY ALKALINE 12V A23 Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
84000 In Stock |
|
$0.7250 / $0.8826 | Buy Now |
|
Quest Components | BATTERY, MINIATURE ALKALINE, 12V, 55MAH TO 6.0V | 3 |
|
$1.4000 | Buy Now |