Part Details for A22TK-2LR-12-01 by OMRON Corporation
Results Overview of A22TK-2LR-12-01 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22TK-2LR-12-01 Information
A22TK-2LR-12-01 by OMRON Corporation is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A22TK-2LR-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22TK2LR1201
|
Avnet Americas | A22TK-2LR-12-01 - Bulk (Alt: A22TK2LR1201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.2176 / $137.3760 | Buy Now |
DISTI #
653-A22TK-2LR-12-01
|
Mouser Electronics | Keylock Switches A22TK-2LR-12-01 RoHS: Compliant | 3 |
|
$178.8000 / $210.3300 | Buy Now |
DISTI #
A22TK-2LR-12-01
|
TME | Switch: rotary with key, 22mm Min Qty: 1 | 0 |
|
$237.4100 / $273.1100 | RFQ |
Part Details for A22TK-2LR-12-01
A22TK-2LR-12-01 CAD Models
A22TK-2LR-12-01 Part Data Attributes
|
A22TK-2LR-12-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22TK-2LR-12-01
OMRON Corporation
Keylock Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 1.284 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CUL; TUV; UL | |
Body Breadth | 34 mm | |
Body Height | 47.8 mm | |
Body Length or Diameter | 34 mm | |
Bushing Diameter | 1.18 inch | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |