Part Details for A22TK-2LL-12-02 by OMRON Industrial Automation
Overview of A22TK-2LL-12-02 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22TK-2LL-12-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22TK-2LL-12-02-ND
|
DigiKey | SWITCH KEYLCK 2POS DPST 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.5500 | Buy Now |
DISTI #
OMIA22TK-2LL-12-02
|
Heilind Electronics | A22TK-2LL-12-02 A22TK2LL1202 | Americas - 0 in Stock |
|
Buy Now |