Part Details for A22NZ-A-303 by OMRON Industrial Automation
Overview of A22NZ-A-303 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NZ-A-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5510-ND
|
DigiKey | A22N SWITCH GUARD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
104 In Stock |
|
$2.3678 / $3.1000 | Buy Now |
DISTI #
OMIA22NZ-A-303
|
Heilind Electronics | A22N SWITCH GUARD A22NZA303 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
6 Partner Stock |
|
$0 | Buy Now |