Part Details for A22NW-2RL-TYA-G100-YC by OMRON Industrial Automation
Overview of A22NW-2RL-TYA-G100-YC by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for A22NW-2RL-TYA-G100-YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9786
|
Newark | Selector Switch, 2P, 10A, 120Vac, Screw, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Screw, Product Range:A22Nw Series Rohs Compliant: Yes |Omron Industrial Automation A22NW-2RL-TYA-G100-YC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $33.3200 | Buy Now |