There are no models available for this part yet.
Overview of A22NW-2MM-TGA-G102-GB by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1020CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Price & Stock for A22NW-2MM-TGA-G102-GB by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NW-2MM-TGA-G102-GB-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8900 | Buy Now | |
DISTI #
OMIA22NW-2MM-TGA-G102-GB
|
Heilind Electronics | ASSM SEL BM BZL GREN 1 NONC A22NW2MMTGAG102GB | Americas - 0 in Stock |
|
Buy Now |