Part Details for A22NW-2ML-TRA-P102-RE by OMRON Industrial Automation
Results Overview of A22NW-2ML-TRA-P102-RE by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NW-2ML-TRA-P102-RE Information
A22NW-2ML-TRA-P102-RE by OMRON Industrial Automation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP102AIDRLRG4 | Texas Instruments | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface and Alert Function in SOT-563 6-SOT-5X3 -40 to 125 | |
DS25CP102QSQ/NOPB | Texas Instruments | Auto 3.125 Gbps 2X2 LVDS Crosspoint Switch w/ Tx Pre-Emphasis and Rx Equalization 16-WQFN -40 to 85 | |
TMP102AIDRLR | Texas Instruments | 1.4V-Capable Temperature Sensor with I2C/SMBus Interface and Alert Function in SOT-563 6-SOT-5X3 -40 to 125 |
Price & Stock for A22NW-2ML-TRA-P102-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NW-2ML-TRA-P102-RE-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7600 | Buy Now |
DISTI #
75633698
|
RS | Pushbutton BM Bzl Red 1 NO/NC | Omron Automation A22NW-2ML-TRA-P102-RE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9500 | RFQ |
DISTI #
OMIA22NW-2ML-TRA-P102-RE
|
Heilind Electronics | PSHINSEL BM BZL RED 1 NONC A22NW2MLTRAP102RE | Americas - 0 in Stock |
|
Buy Now |