Part Details for A22NW-2ML-TAA-P202-AA by OMRON Corporation
Overview of A22NW-2ML-TAA-P202-AA by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for A22NW-2ML-TAA-P202-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NW2MLTAAP202AA
|
Avnet Americas | Selector Switch Lighted 2-Position Automatic Reset - Left DPST-NC General/Push-In Plus Terminal Block Panel Mount - Bulk (Alt: A22NW2MLTAAP202AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8047 / $38.0613 | Buy Now |
DISTI #
653-A22NW2MLTAP202AA
|
Mouser Electronics | Rotary Switches PshIn Sel, BM Bzl, Blue, 2 NC | 0 |
|
$36.2800 / $45.0300 | Order Now |
Part Details for A22NW-2ML-TAA-P202-AA
A22NW-2ML-TAA-P202-AA CAD Models
A22NW-2ML-TAA-P202-AA Part Data Attributes
|
A22NW-2ML-TAA-P202-AA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NW-2ML-TAA-P202-AA
OMRON Corporation
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.953 inch | |
Actuator Type | KNOB TYPE | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | |
Body Breadth | 30 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 47.6 mm | |
Bushing Diameter | 1.134 inch | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |
Alternate Parts for A22NW-2ML-TAA-P202-AA
This table gives cross-reference parts and alternative options found for A22NW-2ML-TAA-P202-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NW-2ML-TAA-P202-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A22NW-2RL-TAA-P202-AA | Rotary Switch, | OMRON Corporation | A22NW-2ML-TAA-P202-AA vs A22NW-2RL-TAA-P202-AA |