There are no models available for this part yet.
Overview of A22NW-2BL-TYA-G101-YD by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A22NW-2BL-TYA-G101-YD by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NW-2BL-TYA-G101-YD-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5700 | Buy Now | |
DISTI #
OMIA22NW-2BL-TYA-G101-YD
|
Heilind Electronics | ASSM, SEL, PLAS BZL, YLLW, 2 N A22NW2BLTYAG101YD | Americas - 0 in Stock |
|
Buy Now |