Part Details for A22NW-2BL-TGA-G102-GB by OMRON Corporation
Overview of A22NW-2BL-TGA-G102-GB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1020CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1020CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
SiT3372AC-1B9-25NG10.240000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for A22NW-2BL-TGA-G102-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NW2BLTGAG102GB
|
Avnet Americas | ASSM SEL PLAS BZL GREN 1 NO/NC - Bulk (Alt: A22NW2BLTGAG102GB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1980 / $25.3681 | Buy Now |
DISTI #
653-A22NW2BLTGG102GB
|
Mouser Electronics | Rotary Switches Assm Sel Plas Bzl Gren 1 NO/NC | 0 |
|
$25.8500 / $30.4300 | Order Now |
Part Details for A22NW-2BL-TGA-G102-GB
A22NW-2BL-TGA-G102-GB CAD Models
A22NW-2BL-TGA-G102-GB Part Data Attributes
|
A22NW-2BL-TGA-G102-GB
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NW-2BL-TGA-G102-GB
OMRON Corporation
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.953 inch | |
Actuator Type | KNOB TYPE | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | |
Body Breadth | 30 mm | |
Body Height | 45.3 mm | |
Body Length or Diameter | 47 mm | |
Bushing Diameter | 1.134 inch | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |