Part Details for A22NW-2BL-TAA-P100-AB by OMRON Industrial Automation
Results Overview of A22NW-2BL-TAA-P100-AB by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NW-2BL-TAA-P100-AB Information
A22NW-2BL-TAA-P100-AB by OMRON Industrial Automation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP100NA/250G4 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 | |
DS80EP100SD/NOPB | Texas Instruments | 5 to 12.5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 | |
TMP100NA/250 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 |
Price & Stock for A22NW-2BL-TAA-P100-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NW-2BL-TAA-P100-AB-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3600 | Buy Now |
DISTI #
75633226
|
RS | Pushbutton Sel, Plas Bzl, Blue, 1NO | Omron Automation A22NW-2BL-TAA-P100-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5000 | RFQ |
DISTI #
OMIA22NW-2BL-TAA-P100-AB
|
Heilind Electronics | PSHIN SEL, PLAS BZL, BLUE, 1NO A22NW2BLTAAP100AB | Americas - 0 in Stock |
|
Buy Now |